65730613722DEC | Würth Elektronik eiSos
Receptacle, AWG 12, crimp connection, tin-plated, 65730613722DEC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3304 € *
Available: 100 pcs.
Available in 5 Days: 9,900 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3304 €
10 pcs.
1.2281 €
100 pcs.
1.1043 €
250 pcs.
1.0210 €
500 pcs.
0.9389 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 65730613722DEC, Würth Elektronik eiSos
WR-MPC5 Female Crimp Contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Insulation diameter | 2.58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |