7490240120 | Würth Elektronik eiSos
LAN transformer, 1:1, 350 µH, 1 Ω, 7490240120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9456 € *
Available in 5 Days: 900 pcs. - if ordered today
Characteristics
- Available in SMT, THT and THT with USB
- Compliant with standards: IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at and upcoming IEEE 802.3bt
- Power over Ethernet up to 150 Watts and speeds up to 1 Gbit/s
Application:
- Suitable for industrial temperatures from –40 °C up to +125 °C
- Compatible to Industrial Ethernet systems like EtherCAT or Profinet
- Compliant with most IC’s for Ethernet applications such as Microchip, Texas Instruments, Broadcom, Linear Technology
- Hubs, Routers, Switches, IP cameras, IoT applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LAN transformer | |
| Winding ratio | 1:1 | |
| Inductance | 350 µH | |
| Design | SMD | |
| DC resistance | 1 Ω | |
| Length | 28.32 mm | |
| Width | 12.7 mm | |
| Height | 12.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 200 pieces |
| Country of origin | CN |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |