67036026212420 | Würth Elektronik eiSos
TNC plug 50 Ω, RG58, crimp connection, angled, 67036026212420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9087 € *
Available: 6 pcs.
Available in 5 Days: 594 pcs. - if ordered today
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
5 pcs.
18.5164 €
10 pcs.
17.3978 €
25 pcs.
16.2911 €
50 pcs.
15.7318 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, 67036026212420, Würth Elektronik eiSos
The 67036026212420 is a coaxial cable connector, right angle plug for outdoor or humidity environment.
Applications
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- High power machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG58 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |