67036026210320 | Würth Elektronik eiSos
TNC plug 50 Ω, RG-174, RG-188, RG-316, crimp connection, angled, 67036026210320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4684 € *
Available: 2 pcs.
Available in 5 Days: 167 pcs. - if ordered today
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
5 pcs.
18.1118 €
10 pcs.
17.0170 €
25 pcs.
15.9222 €
50 pcs.
15.3867 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, 67036026210320, Würth Elektronik eiSos
The 67036026210320 is a coaxial cable connector, right angle plug for outdoor or humidity environment.
Applications
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- High power machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG-174, RG-188, RG-316 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |