67011002241501 | Würth Elektronik eiSos
TNC panel socket 50 Ω, solder connection, angled, 67011002241501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2907 € *
Available: 20 pcs.
Available in 5 Days: 401 pcs. - if ordered today
Total Price:
17.29 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2907 €
5 pcs.
16.0769 €
10 pcs.
15.1011 €
25 pcs.
14.1372 €
50 pcs.
13.6612 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, 67011002241501, Würth Elektronik eiSos
The 67011002241501 is a coaxial PCB connector, right angle jack for outdoor or humidity environment.
Applications
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- High power machinery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Design | angled | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 1 piece |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |