65509911630501 | Würth Elektronik eiSos
BNC plug 50 Ω, RG-316/U, angled, 65509911630501
Order No.: 78F5132
EAN: 4099891917500
MPN:
65509911630501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.4912 € *
Available: 5 pcs.
Available in 5 Days: 47 pcs. - if ordered today
Total Price:
57.49 € *
Price list
Quantity
Price per unit*
1 pcs.
57.4912 €
10 pcs.
53.0356 €
50 pcs.
50.3623 €
100 pcs.
44.1245 €
250 pcs.
40.5600 €
*incl. VAT plus shipping costs
Subject to prior sale
Right angle plug, 65509911630501, Würth Elektronik eiSos
The 65509911630501 right angle plug is suitable for use in network and communications, RF test and measurement equipment, industrial applications, high power machinery and outdoor or humidity environment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-316/U | |
| Design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |