61646021110620 | Würth Elektronik eiSos

SMB plug 50 Ω, RD-316, crimp connection, straight, 61646021110620

Order No.: 78F5041
EAN: 4099889382594
MPN:
61646021110620
Series: WR-SMB
61646021110620 Würth Elektronik eiSos Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.2927 € *
Available: 18 pcs.
Available in 5 Days: 361 pcs. - if ordered today
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
11.2693 €
100 pcs.
10.6505 €
250 pcs.
10.0317 €
500 pcs.
9.4129 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMB
Cable Group RD-316
Design straight
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bag with 2 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes