61636021110620 | Würth Elektronik eiSos
SMB plug 50 Ω, RD-316, crimp connection, angled, 61636021110620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7548 € *
Available: 10 pcs.
Available in 5 Days: 169 pcs. - if ordered today
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
16.2673 €
100 pcs.
15.3867 €
250 pcs.
14.4942 €
500 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Cable Group | RD-316 | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bag with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |