61636021110420 | Würth Elektronik eiSos

SMB plug 50 Ω, RG-178, RG-196, crimp connection, angled, 61636021110420

Order No.: 78F5037
EAN: 4099889382556
MPN:
61636021110420
Series: WR-SMB
61636021110420 Würth Elektronik eiSos Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9722 € *
Available: 10 pcs.
Available in 5 Days: 569 pcs. - if ordered today
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
9.0797 €
50 pcs.
8.2586 €
100 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMB
Cable Group RG-178, RG-196
Design angled
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bag with 2 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes