61626421210420 | Würth Elektronik eiSos
SMB panel socket 50 Ω, RG-178, RG-196, crimp connection, straight, 61626421210420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0789 € *
Available: 10 pcs.
Available in 5 Days: 491 pcs. - if ordered today
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
10.1507 €
100 pcs.
9.6033 €
250 pcs.
9.0440 €
500 pcs.
8.4847 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Cable Group | RG-178, RG-196 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bag with 2 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |