61611042121502 | Würth Elektronik eiSos

SMB panel socket 50 Ω, solder connection, angled, 61611042121502

Order No.: 78F5023
EAN: 4099889382402
MPN:
61611042121502
Series: WR-SMB
61611042121502 Würth Elektronik eiSos Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3518 € *
Available: 35 pcs.
Available in 5 Days: 4,534 pcs. - if ordered today
Total Price:
13.35 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3518 €
10 pcs.
12.2332 €
100 pcs.
11.5668 €
250 pcs.
10.9004 €
500 pcs.
10.2340 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMB
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Tray with 70 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes