60746022210120 | Würth Elektronik eiSos
BNC plug 50 Ω, RG58/141/LL195, straight, 60746022210120
Order No.: 78F5141
EAN: 4099891917418
MPN:
60746022210120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5173 € *
Available: 2 pcs.
Available in 5 Days: 387 pcs. - if ordered today
Total Price:
10.52 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5173 €
10 pcs.
9.7811 €
50 pcs.
9.3394 €
100 pcs.
8.6032 €
250 pcs.
8.1615 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 60746022210120, Würth Elektronik eiSos
The 60746022210120 cable connector is suitable for use in network and communications, RF test and measurement equipment, industrial applications, high power machinery and outdoor or humidity environment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG58/141/LL195 | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |