60312202114508 | Würth Elektronik eiSos
SMA panel socket 50 Ω, solder connection, straight, 60312202114508
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7572 € *
Available: 60 pcs.
Available in 5 Days: 5,222 pcs. - if ordered today
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
50 pcs.
11.0194 €
100 pcs.
10.2935 €
180 pcs.
9.1868 €
360 pcs.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Interface: MIL-STD-348
- Mating Cycle: 500 Cycles
- Impedance: 50Ω
- Insulation Resistance: 5000MΩ(min.)
- Withstanding Voltage: 1000Vrms(min.)
- Ingress Protection: None l IP67
- Mating: Screw (Recommended by torque wrench tool)
Application:
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- Electronic consumers and device
- Outdoor or humid environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Tray with 180 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |