8853522130151 | Würth Elektronik eiSos
Ceramic suppression capacitor, 2.2 nF, 250 V (AC), ±10 %, X7R, 8853522130151
Unit Price (€ / pc.)
3.1416 € *
Available: 50 pcs.
Available in 5 Days: 67,242 pcs. - if ordered today
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
10 pcs.
2.3562 €
100 pcs.
2.0944 €
250 pcs.
1.9635 €
500 pcs.
1.8850 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety Capacitor, 8853522130151, Würth Elektronik eiSos
Safety capacitor for interference suppression.
Features
- High capacitance stability
Applications
- Interference suppression
- Filter in power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 2.2 nF | |
| Rated voltage (AC) | 250 V | |
| Tolerance | ±10 % | |
| Dielectric material | X7R | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 5.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |