885012105008 | Würth Elektronik eiSos

Ceramic capacitor, 4.7 µF, 6.3 V (DC), ±20 %, SMD 0402 (1005), X5R, 885012105008

Order No.: 59D4612
EAN: 4099889001464
MPN:
885012105008
Series: WCAP-CSGP 0402
885012105008 Würth Elektronik eiSos Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4189 € *
Available: 9,575 pcs.
Available in 5 Days: 233,193 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4189 €
50 pcs.
0.3403 €
100 pcs.
0.2666 €
250 pcs.
0.2356 €
50000 pcs.
0.0175 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
  • Operating temperature: -55°C to +125°C for X7R, -55°C to +85°C for X5R
  • Temperature coefficient: ±15 % for X7R and X5R
  • Termination: Cu/Ni/Sn
  • Product series for general application
  • Capacity range: 1 pF ‒ 10 µF
  • High electrical precision and stability of the ceramic, especially in the case of NP0
  • High-performance ceramic
  • Minimal aging, especially with NP0
  • Mounting type: SMT chip
  • Operating temperature: -55°C to +125°C for NP0 and X7R, -55°C to +85°C for X5R
  • Recommended soldering method: Reflow soldering
  • Temperature coefficient: ±30 ppm/°C
  • Voltage range (UR): 6.3 - 100 V(DC)

Application:

  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
Technical specifications
Filter Property Value
Capacity 4.7 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
Dielectric material X5R
Design SMD 0402 (1005)
min. operating temperature -55 °C
max. operating temperature 85 °C
Length 1 mm
Logistics
Property Value
Customs tariff number 85322400
MSL MSL 1
Country of origin TW
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes