885012007008 | Würth Elektronik eiSos

Ceramic capacitor, 1 nF, 10 V (DC), ±5 %, SMD 0805 (2012), NP0, 885012007008

Order No.: 59D4460
EAN: 4099879941121
MPN:
885012007008
Series: WCAP-CSGP 0805
885012007008 Würth Elektronik eiSos Ceramic Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0785 € *
Available: 4,000 pcs.
Available in 5 Days: 35,650 pcs. - if ordered today
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0785 €
10 pcs.
0.0726 €
100 pcs.
0.0643 €
500 pcs.
0.0583 €
20000 pcs.
0.0117 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
  • High electrical precision and stability ceramic especially for NP0
  • High performance ceramic
  • Operating temperature: -55°C to +125°C for NP0 and X7R, -55°C to +85°C for X5R
  • Temperature coefficient: ±30 ppm/°C
  • Termination: Cu/Ni/Sn
  • Product series for general application
  • Capacity range: 1 pF ‒ 10 µF
  • Capacity range: 1 pF ‒ 47 µF
  • High electrical precision and stability of the ceramic, especially in the case of NP0
  • High-performance ceramic
  • Minimal aging, especially with NP0
  • Mounting type: SMT chip
  • Recommended soldering method: Reflow soldering
  • Voltage range (UR): 6.3 - 100 V(DC)
  • Wave soldering (only for thickness ≤1.00 mm) for NP0 and X7R

Application:

  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
  • Temperature compensation (NP0)
  • Coupling
  • Decoupling
  • Bypass
  • Smoothing
  • Filtering
  • Resonant circuit
Technical specifications
Filter Property Value
Capacity 1 nF
Rated voltage (DC) 10 V
Tolerance ±5 %
Dielectric material NP0
Design SMD 0805 (2012)
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 2 mm
Logistics
Property Value
Customs tariff number 85322400
MSL MSL 1
Country of origin TW
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes