885012007007 | Würth Elektronik eiSos
Ceramic capacitor, 470 pF, 10 V (DC), ±5 %, SMD 0805 (2012), NP0, 885012007007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0857 € *
Available: 4,000 pcs.
Available in 5 Days: 23,855 pcs. - if ordered today
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0857 €
10 pcs.
0.0785 €
100 pcs.
0.0702 €
500 pcs.
0.0631 €
20000 pcs.
0.0106 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
- High electrical precision and stability ceramic especially for NP0
- High performance ceramic
- Operating temperature: -55°C to +125°C for NP0 and X7R, -55°C to +85°C for X5R
- Temperature coefficient: ±30 ppm/°C
- Termination: Cu/Ni/Sn
- Product series for general application
- Capacity range: 1 pF ‒ 10 µF
- Capacity range: 1 pF ‒ 47 µF
- High electrical precision and stability of the ceramic, especially in the case of NP0
- High-performance ceramic
- Minimal aging, especially with NP0
- Mounting type: SMT chip
- Recommended soldering method: Reflow soldering
- Voltage range (UR): 6.3 - 100 V(DC)
- Wave soldering (only for thickness ≤1.00 mm) for NP0 and X7R
Application:
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 470 pF | |
| Rated voltage (DC) | 10 V | |
| Tolerance | ±5 % | |
| Dielectric material | NP0 | |
| Design | SMD 0805 (2012) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |