885012006045 | Würth Elektronik eiSos
Ceramic capacitor, 1 pF, 50 V (DC), ±0.5 pF, SMD 0402 (1005), NP0, 885012006045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0369 € *
Available: 3,950 pcs.
Available in 5 Days: 23,615 pcs. - if ordered today
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0369 €
10 pcs.
0.0333 €
100 pcs.
0.0309 €
500 pcs.
0.0274 €
20000 pcs.
0.0054 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ceramic: NP0 (Class I), X5R (Class II), X7R (Class II)
- High electrical precision and stability ceramic especially for NP0
- High performance ceramic
- Operating temperature: -55°C to +125°C for NP0 and X7R, -55°C to +85°C for X5R
- Temperature coefficient: ±30 ppm/°C
- Termination: Cu/Ni/Sn
- Product series for general application
- Capacity range: 1 pF ‒ 10 µF
- High electrical precision and stability of the ceramic, especially in the case of NP0
- High-performance ceramic
- Minimal aging, especially with NP0
- Mounting type: SMT chip
- Recommended soldering methods: Reflow and wave soldering
- Recommended soldering method: Reflow soldering
- Voltage range (UR): 6.3 - 100 V(DC)
Application:
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
- Temperature compensation (NP0)
- Coupling
- Decoupling
- Bypass
- Smoothing
- Filtering
- Resonant circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 pF | |
| Rated voltage (DC) | 50 V | |
| Tolerance | ±0.5 pF | |
| Dielectric material | NP0 | |
| Design | SMD 0402 (1005) | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 1.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |