693023010811 | Würth Elektronik eiSos
WR-CRD SMT MicroSIM Push & Pull, 693023010811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Available: 50 pcs.
Available in 5 Days: 56,278 pcs. - if ordered today
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4514 €
50 pcs.
2.2729 €
100 pcs.
2.0944 €
500 pcs.
1.8207 €
*incl. VAT plus shipping costs
Subject to prior sale
Card connector, 693023010811, Würth Elektronik eiSos
Micro SIM card connector, Push and Pull, with card detection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | Micro SIM | |
| Version | socket | |
| Grid | 1.1 mm | |
| Pin number | 8 pole | |
| Number of rows | 1 | |
| Type of locking | angled |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |