885380 | Würth Elektronik eiSos
Design Kit WCAP-CSST MLCC Soft Termination, 885380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.85 € *
Available in 5 Days: 21 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ceramic | |
| Design | SMD 0603/0805/1206/1210/1812 | |
| Capacity range | 10 pF to 470 nF | |
| Number of values | 31 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |