885342 | Würth Elektronik eiSos

Design Kit WCAP-CSMH, 885342

Order No.: 24D8240
EAN: 4099879721945
MPN:
885342
Series: WCAP-CSMH
885342 Würth Elektronik eiSos Capacitors assortments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.81 € *
Available: 1 pcs.
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
117.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
117.81 €
Technical specifications
Filter Property Value
Version ceramic
Design SMD 0805/1206/1210/1808/1812
Contents 36 pieces
Capacity range 10 pF to 22 nF
Number of values 36
Logistics
Property Value
Customs tariff number 85322400
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes