885060 | Würth Elektronik eiSos
Design Kit WCAP-CSGP 0603, 885060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ceramic | |
| Design | SMD 0603 | |
| Contents | 3600 pieces | |
| Capacity range | 1 pF to 10 µF | |
| Number of values | 72 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322400 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |