860160 | Würth Elektronik eiSos
Design Kit WCAP-ATLL, 860160
No longer available from manufacturer
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | electrolyte | |
| Design | radial | |
| Capacity range | 10 to 6800 µF | |
| Number of values | 29 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |