860130 | Würth Elektronik eiSos
Design Kit WCAP-ATET, 860130
No longer available from manufacturer
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Aluminum electrolytic capacitors set with high temperature +125 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | electrolyte | |
| Design | radial | |
| Capacity range | 22 to 1000 µF | |
| Number of values | 34 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |