860081 | Würth Elektronik eiSos

Design Kit WCAP-ATLI, 860081

Order No.: 24D8211
EAN: 4099879721334
MPN:
860081
Series: WCAP-ATET
860081 Würth Elektronik eiSos Capacitors assortments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Filter Property Value
Version electrolyte
Design radial
Capacity range 33 to 2700 µF
Number of values 28
Logistics
Property Value
Customs tariff number 85322200
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes