860080 | Würth Elektronik eiSos

Design Kit WCAP-ATLI, 860080

Order No.: 24D8210
EAN: 4099879721310
MPN:
860080
Series: WCAP-ATET
860080 Würth Elektronik eiSos Capacitors assortments
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Filter Property Value
Version electrolyte
Design radial
Capacity range 47 to 4700 µF
Number of values 28
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15