860013 | Würth Elektronik eiSos

Design Kit WCAP-ATG8, 860013

Order No.: 24D8202
EAN: 4099879721150
MPN:
860013
Series: WCAP-ATG5
860013 Würth Elektronik eiSos Capacitors assortments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 14 pcs. - if ordered today
Total Price:
177.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
177.31 €
Technical specifications
Filter Property Value
Version electrolyte
Design radial
Capacity range 0.47 to 120 µF
Number of values 13
Logistics
Property Value
Customs tariff number 85322200
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes