2611036024001 | Würth Elektronik eiSos
Proteus-III USB Radio Stick Bluetooth 5.1, 2611036024001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.2028 € *
Available: 2 pcs.
Available in 5 Days: 88 pcs. - if ordered today
Total Price:
88.20 € *
Price list
Quantity
Price per unit*
1 pcs.
88.2028 €
10 pcs.
77.3738 €
50 pcs.
69.0795 €
100 pcs.
63.6650 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Bluetooth® Low Energy 5.0 (Proteus-II) and Bluetooth® Low Energy 5.1 (Proteus-III)
- CE, FCC, IC, TELEC certification
- Does not require Bluetooth Low Energy driver integration (Windows, Linux)
- Encapsulates Bluetooth® on the module and exposes well-defined interfaces
- Integrated antenna
- Our Bluetooth® USB wireless sticks combine a Proteus series BLE module with a USB-UART converter IC. This allows direct communication with the BLE module via a virtual COM port and with a PC with USB port
- Serial data transmission (Smart Serial Profile)
- Supported Bluetooth roles: Central, Peripheral, Observer, Broadcaster
- Supports the whole Proteus series as a remote station
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bluetooth v5.1 | |
| IC controller/driver | USB | |
| Antenna connection | antenna connection | |
| Data transmission rate | 2000000 mb/s | |
| Frequency | 2.48 GHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |