2611019024001 | Würth Elektronik eiSos

Proteus-III Bluetooth 5.1 EV-kit , 2611019024001

Order No.: 66S1024
EAN: 4099889266986
MPN:
2611019024001
Series: WIRL-EVAL
2611019024001 Würth Elektronik eiSos Bluetooth Module
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Available in 5 Days: 46 pcs. - if ordered today
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
1 pcs.
141.61 €
5 pcs.
129.71 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Allows connection with a host microcontroller for application development
  • Evalboard available
  • With Micro-USB, SMA, and JTAG connectors.
  • The Family Evaluation Board is an intuitive, application-oriented and cost effective evaluation board version to evaluate a wide range of Würth Elektronik eiSos radio modules. It offers the user the possibility to develop hardware and software for the corresponding radio module.
Technical specifications
Filter Property Value
Version bluetooth v5.1
IC controller/driver I2C, SPI, USB
Antenna connection SMA
Voltage 3 to 5 V
Connection USB
Frequency 2.4 GHz
Logistics
Property Value
Original Packaging Carton with 1 piece
Country of origin DE
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes