2608019024011 | Würth Elektronik eiSos
Proteus-II EV-kit, 2608019024011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.61 € *
Available: 1 pcs.
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
1 pcs.
141.61 €
5 pcs.
129.71 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Allows connection with a host microcontroller for application development
- Evalboard available
- With Micro-USB, SMA, and JTAG connectors.
- The Family Evaluation Board is an intuitive, application-oriented and cost effective evaluation board version to evaluate a wide range of Würth Elektronik eiSos radio modules. It offers the user the possibility to develop hardware and software for the corresponding radio module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bluetooth v5.0 | |
| Antenna connection | antenna connection | |
| Frequency | 2.4 GHz |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |