65510010130501 | Würth Elektronik eiSos
Coaxial cable, TNC plug (straight) to TNC plug (straight), 50 Ω, RG-58C/U, grommet black, 304.8 mm, 65510010130501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7103 € *
Available: 5 pcs.
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
39.71 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7103 €
5 pcs.
36.6282 €
10 pcs.
34.1649 €
25 pcs.
30.4759 €
50 pcs.
29.9761 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, 65510010130501, Würth Elektronik eiSos
The 65510010130501 is a coaxial connector, TNC Straight plug to TNC Straight plug for outdoor or humidity environment.
Applications
- Network and communications
- RF Test and measurement equipment
- Industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | TNC plug (straight) | |
| Connection (2) | TNC plug (straight) | |
| Cable length | 304.8 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black | |
| Insulation colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | TW |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |