65506506515304 | Würth Elektronik eiSos
Coaxial cable, MCX plug (straight) to MCX plug (straight), 50 Ω, RG-178/U, grommet black, 152.4 mm, 65506506515304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0384 € *
Available: 10 pcs.
Available in 5 Days: 227 pcs. - if ordered today
Total Price:
23.04 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0384 €
25 pcs.
21.0392 €
50 pcs.
19.8373 €
100 pcs.
18.6354 €
250 pcs.
17.4335 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | MCX plug (straight) | |
| Connection (2) | MCX plug (straight) | |
| Cable length | 152.4 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-178/U | |
| Cable protection bushing colour | black | |
| Insulation colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |