65503503630502 | Würth Elektronik eiSos
Coaxial cable, SMA plug (straight) to SMA plug (angled), 50 Ω, RG-142/U, grommet black, 304.8 mm, 65503503630502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6258 € *
Available: 10 pcs.
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
42.63 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6258 €
5 pcs.
40.4957 €
10 pcs.
38.3656 €
50 pcs.
36.2355 €
100 pcs.
34.1054 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- Electronic consumers and device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA plug (angled) | |
| Cable length | 304.8 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-142/U | |
| Cable protection bushing colour | black | |
| Insulation colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |