655035032200003 | Würth Elektronik eiSos
Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, RG-174/U, grommet black, 2 m, 655035032200003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.6575 € *
Available: 9 pcs.
Available in 5 Days: 139 pcs. - if ordered today
Total Price:
52.66 € *
Price list
Quantity
Price per unit*
1 pcs.
52.6575 €
10 pcs.
48.2664 €
100 pcs.
45.6246 €
250 pcs.
42.9828 €
500 pcs.
40.3529 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA jack (straight) | |
| Cable length | 2 m | |
| Impedance | 50 Ω | |
| Cable type | RG-174/U | |
| Cable protection bushing colour | black | |
| Insulation colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |