65503503215301 | Würth Elektronik eiSos
Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, RG-58C/U, grommet black, 152.4 mm, 65503503215301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2772 € *
Available: 23 pcs.
Available in 5 Days: 1,851 pcs. - if ordered today
Total Price:
21.28 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2772 €
5 pcs.
20.2062 €
10 pcs.
19.1471 €
50 pcs.
18.0880 €
100 pcs.
17.0170 €
*incl. VAT plus shipping costs
Subject to prior sale
Application:
- Network and communications
- RF Test and measurement equipment
- Industrial applications
- Electronic consumers and device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA plug (straight) | |
| Connection (2) | SMA jack (straight) | |
| Cable length | 152.4 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-58C/U | |
| Cable protection bushing colour | black | |
| Insulation colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |