65503206515305 | Würth Elektronik eiSos
Coaxial cable, SMA jack (straight) to MCX plug (straight), 50 Ω, RG-316/U, grommet black, 152.4 mm, 65503206515305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1915 € *
Available: 10 pcs.
Available in 5 Days: 144 pcs. - if ordered today
Total Price:
27.19 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1915 €
25 pcs.
24.4783 €
50 pcs.
22.8480 €
100 pcs.
21.2177 €
250 pcs.
19.5755 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA jack (straight) | |
| Connection (2) | MCX plug (straight) | |
| Cable length | 152.4 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-316/U | |
| Cable protection bushing colour | black | |
| Insulation colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |