65501710515301 | Würth Elektronik eiSos
Coaxial cable, SMA jack (straight) to MCX plug (angled), 50 Ω, RG-316/U, grommet black, 152.4 mm, 65501710515301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.1954 € *
Available: 10 pcs.
Available in 5 Days: 145 pcs. - if ordered today
Total Price:
47.20 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1954 €
10 pcs.
43.2565 €
100 pcs.
40.8884 €
250 pcs.
38.5203 €
500 pcs.
36.1641 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | SMA jack (straight) | |
| Connection (2) | MCX plug (angled) | |
| Cable length | 152.4 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-316/U | |
| Cable protection bushing colour | black | |
| Insulation colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bag with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |