2600130083 | Würth Elektronik eiSos
Hydra-I Antenna 868/915 MHz, 2600130083
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1336 € *
Available: 1 pcs.
Available in 5 Days: 4,097 pcs. - if ordered today
Total Price:
23.13 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1336 €
10 pcs.
20.2895 €
50 pcs.
18.1118 €
100 pcs.
16.4696 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- -40 up to +80°C
- 868 up to 928 MHz
- Robust antenna (IP65)
- SMA/m connector
Application:
- 868 to 928 MHz applications
- Industrial applications
- Long range applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | antenna | |
| Impedance | 50 Ω | |
| Frequency range | 868-928 MHz | |
| Gain | 0.9 db | |
| Connector | SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85177100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |