SB560 | Won Top Electronic

Schottky rectifier diode, 60 V (RRM), 5 A, DO-201AD, SB560

Order No.: 24S6674
EAN: 4099879045713
MPN:
SB560
Series: SB5
SB560 Won Top Electronic Schottky Diodes
Image may differ

Schottky diode, SB560, WTE

Schottky barrier diode.

Features

  • Schottky barrier chip
  • Guard ring construction for transient protection
  • High current capability
  • Low power loss, high efficiency
  • High surge capability

Applications

  • Low voltage applications
  • High frequency inverters
  • Free-wheeling applications
  • Polarity protection application
Technical specifications
Filter Property Value
Version schottky rectifier diode
Enclosure DO-201AD
Voltage V RRM (peak reverse voltage) 60 V
Surge blocking voltage V RMS 42 V
Forward Current 5 A
Junction temperature (min.) -65 °C
Junction temperature (max.) 150 °C
Capacity 400 pF
Assembly THT
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes