3634 000 | Wolfcraft

Ratchet clamp, span width 70 mm, plastic, 3634 000

Order No.: 07L3168
EAN: 4099891430757
MPN:
3634 000
3634 000 Wolfcraft Bench Vices, PCB Holders, Clamps
Image may differ

Needle-nosed ratchet clamps, type Wolfcraft MTR 70.

Made of glass fiber-reinforced special plastic, slip-proof handle sleeves, easy button release; Clamping width: 0 to 70 mm.

Type: 3634000, needle-nosed ratchet clamp

Technical specifications
Filter Property Value
Version Ratchet clamp
Span Width 70 mm
Material plastic
Logistics
Property Value
Country of origin SK
Customs tariff number 39269097
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes