4355 000 | Wolfcraft
Injection gun for 310 ml cartridges such as silicone, acrylic etc., 4355 000
Order No.: 12L6990
EAN: 4099891435189
MPN:
4355 000
Unit Price (€ / pc.)
20.8012 € *
Standard delivery time from the manufacturer is: On Request
Wolfcraft MG 300, Mechanical cartridge press
For processing almost any material in 310 ml cartridges, e.g. silicon, acrylic compound. With automatic drip stop function and ergonomic handle, made of glass fiber-reinforced plastic.
Dimensions: Width 390 mm, Height 200 mm, Depth 90 mm
Weight: 440g
Technical specifications
Product type | injection gun | |
Suitable for | 310 ml cartridges such as silicone, acrylic etc. |
Download
Logistics
Customs tariff number | 82055980 |
Country of origin | SK |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | not_relevant |