USV-SIMPLI-1500VA | WÖHRLE
Offline UPS, AC-Power Supply, 1500 VA, 1050 Watt
Unit Price (€ / pc.)
260.61 € *
Available: 1 pcs.
Available in 3 Days: 88 pcs. - if ordered today
Line-Interactive UPS, USV-SIMPLI-1500VA, WÖHRLE
Single-phase line interactive UPS system, power: 1500 VA, 1050 Watt, rated voltage: 160-290 V AC, height unit: 2 U, output sockets: 1 IEC 320-C13 + 1 Schuko.
Features
- Pure sine wave output for maximum power quality
- Automatic voltage regulator (AVR) for increased operational safety
- Easy maintenance with quick battery change
- Comprehensive accessories including cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 230 VAC | |
| Input voltage AC | 160-290 VAC | |
| Power | 1050 W | |
| Length | 393 mm | |
| Width | 165 mm | |
| Height | 198 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |