USV-AHA-103H LNC3 | WÖHRLE
UPS system, 230 VAC, 230 VAC, 700 W, USV-AHA-103H LNC3
Order No.: 32K0210
EAN: 04262564592315
MPN:
USV-AHA-103H LNC3
10.000000000057
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
712.81 € *
Standard delivery time from the manufacturer is: 1 Week
DC power supply, USV-AHA-103H LNC3, WÖHRLE
Power supply interruption time USV AHA103, +output cable 3-way Schuko+Papst fan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Number of outputs | 1 | |
| Output voltage DC | 230 VAC | |
| Input voltage AC | 230 VAC | |
| Power | 700 W | |
| efficiency | 95 % | |
| Length | 400 mm | |
| Width | 160 mm | |
| Height | 220 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49090000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |