UNG2412 | WÖHRLE
UPS system, 100-240 VAC, 24 VDC, 1.7 A, 38 W, UNG2412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,136.45 € *
Standard delivery time from the manufacturer is: 2 Weeks
DC power supply, UNG2412, WÖHRLE
The UNG2412 is a battery-backed power supply and operates on the standby-parallel principle. The batteries are charged during mains operation. At the same time, the connected loads are supplied with power. In the event of a power failure, the UNG2412, in conjunction with the batteries, ensures uninterrupted and reliable maintenance of the DC voltage for a specified period of time.
Features
- Primary-side switched-mode power supply with I/U charging curve
- Active power factor correction (PFC)
- Microcontroller-based battery management
- USB-C interface for monitoring and configuration
- Temperature-compensated charging voltage via a sensor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Number of outputs | 1 | |
| Output current | 1.7 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 38 W | |
| efficiency | 89.5 % | |
| Length | 171 mm | |
| Width | 94 mm | |
| Height | 154 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |