UGVM2420 | WÖHRLE
UPS system, 20-32 VDC, 24 VDC, 20 A, UGVM2420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
541.45 € *
Available in 3 Days: 18 pcs. - if ordered today
DC power supply, UGVM2420, WÖHRLE
DC UPS system with integrated energy storage, 24 VDC, 20 amps
Features
- Reliable DC UPS system with integrated energy storage
- Rated current of 20 amperes
- Compact design for easy integration into control panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Output current | 20 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 20-32 VDC | |
| Length | 203 mm | |
| Width | 170 mm | |
| Height | 180 mm | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |