UGVC2401 | WÖHRLE

UPS system, capacitor buffer, 80-264 VAC, 24 VDC, 1.5 A, 36 W, UGVC2401

Order No.: 32K0223
EAN: 04262564593077
MPN:
UGVC2401
32.000000000024
Series: UGVC
UGVC2401 WÖHRLE UPS
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
391.51 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
391.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
391.51 €

DC power supply, UGVC2401, WÖHRLE

The UGVC2401 DC UPS, a switching power supply with integrated ultracapacitors designed as a compact, uninterruptible DC-to-DC UPS system, features built-in output line protection.When operating on mains power, the UGVC2401 is charged by an internal, regulated DC power supply, and the connected loads are supplied. In the event of an interruption in the DC supply, the energy stored in the ultracapacitors is released in a controlled manner.The loads are powered by the UGVC2401 until it or the ultracapacitors are discharged. The backup time depends on the state of charge of the ultracapacitors and the discharge current.

Due to the very low internal resistance of ultracapacitors, pulse currents of up to 10 A (120 ms) are possible during mains operation when the ultracapacitors are charged. The pulse current can selectively trip a circuit breaker, even if multiple loads are connected.

Technical specifications
Filter Property Value
Product type UPS system
Version capacitor buffer
Number of outputs 1
Output current 1.5 A
Output voltage DC 24 VDC
Input voltage AC 80-264 VAC
Power 36 W
Length 62 mm
Width 107 mm
Height 91 mm
min. operating temperature -40 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85072080
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes