EVU-2410 | WÖHRLE
DC power supply, DC UPS charge controller, 24-28 VDC, output current: 10 amps
NCNR (non cancelable / non returnable)
DC power supply, EVU-2410, WÖHRLE
The DC UPS module EVU2410 is specially designed for narrow control cabinets. The module requires less space due to its flat housing with a depth of only 55.6 mm, 71 mm width and 91 mm height. The robust plastic housing has flame retardant properties cer-tified to UL 94V-0. The module supports a 24VDC system with external battery up to 12 AH capacity and has dry contacts for battery management signals and LED indication for battery status. The high-efficiency convection-cooled design is certified to major safety standards.
| Filter | Property | Value |
|---|---|---|
| Output current | 10 A | |
| Output voltage DC | 23 to 28 VDC | |
| Input voltage AC | 24 to 28 VDC | |
| Power | 240 W | |
| efficiency | 99 % | |
| Length | 55.6 mm | |
| Width | 71 mm | |
| Height | 91 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |