CON2-1K-2 | WÖHRLE
Online UPS, AC-Power Supply, 1 kVA, 0,9 kW
Unit Price (€ / pc.)
493.85 € *
Available: 1 pcs.
Available in 3 Days: 85 pcs. - if ordered today
AC power supply, CON2-1K-2, WÖHRLE
AC power supply, online UPS, power: 1 kVA, backup time at full load: 6 min, 2U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 230 VAC | |
| Input voltage AC | 230 VAC | |
| Power | 900 W | |
| efficiency | 92 % | |
| Length | 405 mm | |
| Width | 440 mm | |
| Height | 82 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |