CON2-10K-3 | WÖHRLE
Online UPS, AC-Power Supply, 10 kVA / 10.000W (without battery rack)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,374.05 € *
Available in 3 Days: 29 pcs. - if ordered today
AC power supply, CON2-10K-3, WÖHRLE
AC power supply, online UPS, power: 10 kVA, 10,000 VA, 3U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 230 VAC | |
| Input voltage AC | 230 VAC | |
| Power | 10000 W | |
| efficiency | 94 % | |
| Length | 680 mm | |
| Width | 445 mm | |
| Height | 134 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |