ZPNW4810 | WÖHRLE
Power supply, 1/2-phase, 48 to 55 VDC, 10 A, 480 W, ZPNW4810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.7153 € *
Available in 3 Days: 894 pcs. - if ordered today
DC power supply, ZPNW4810, WÖHRLE
Single- and two-phase power supply unit, output: 48 V DC, power: 10 amps
Features
- Operation on one or two phases possible
- Power-Boost function for additional power reserves
- Relay contact for status monitoring
- Ideal for industrial applications and control panel construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1/2-phase | |
| Output current | 10 A | |
| Output voltage DC | 48 to 55 VDC | |
| Input voltage AC | 180-550 VAC, 254-780 VDC | |
| Power | 480 W | |
| efficiency | 93 % | |
| Width | 129 mm | |
| Height | 125 mm | |
| Depth | 85.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |